346-016-540-807

Heilind Number:EDA346-016-540-807
Manufacturer:EDAC
Manufacturer Number:346-016-540-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .125 in, they offer efficient power transmission at an amperage of 3 A. The dual-row configuration with 16 positions allows for versatile connections, while the straight mount orientation streamlines installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your setup with these essential components for optimum performance.