346-016-540-808

Heilind Number:EDA346-016-540-808
Manufacturer:EDAC
Manufacturer Number:346-016-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double row layout and 16 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise and secure connections. Suitable for a wide range of environments, these connectors can operate in temperatures ranging from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in our Card Edge Connectors to deliver exceptional performance.