346-016-540-812

Heilind Number:EDA346-016-540-812
Manufacturer:EDAC
Manufacturer Number:346-016-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-812

Detailed Description

Enhance connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a 2-row configuration with 16 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment for optimal signal transmission. Suitable for a variety of applications, these connectors are a must-have component for your PCB assembly needs.