346-016-540-858

Heilind Number:EDA346-016-540-858
Manufacturer:EDAC
Manufacturer Number:346-016-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-540-858

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliability in demanding environments. With a pitch of .125 inches and two rows of 16 positions, they provide secure and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our green connectors to deliver exceptional power and signal transfer, meeting the highest industry standards. Elevate your PCB assembly with these essential components.