346-016-541-101

Heilind Number:EDA346-016-541-101
Manufacturer:EDAC
Manufacturer Number:346-016-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3 A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a single row design and a pitch of .125 inches, they offer easy and efficient installation. Boasting 16 positions and a straight mount orientation, they provide ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB setups with these essential connectors.