346-016-541-103

Heilind Number:EDA346-016-541-103
Manufacturer:EDAC
Manufacturer Number:346-016-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration with a pitch of .125 inches and a row spacing of .2 inches. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and safety. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring a single row layout and 16 positions, they are perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your electronic projects. Explore our range of products and elevate your connectivity game.