346-016-541-104

Heilind Number:EDA346-016-541-104
Manufacturer:EDAC
Manufacturer Number:346-016-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and 16 positions, they offer efficient and reliable connections in any electronic setup. Crafted with Copper Alloy contacts, they ensure excellent conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your design. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Elevate your connectivity solutions with these essential components.