346-016-541-107

Heilind Number:EDA346-016-541-107
Manufacturer:EDAC
Manufacturer Number:346-016-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for top performance, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row design with 16 positions, they offer seamless integration within your circuitry. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, ensure optimal signal transmission. With a straight mount orientation, installation is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of connectors for superior PCB connectivity solutions.