346-016-541-108

Heilind Number:EDA346-016-541-108
Manufacturer:EDAC
Manufacturer Number:346-016-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row layout and 16 positions, they offer efficient data transmission. The Copper Alloy contacts provide secure and stable connections, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connectors for your connectivity needs.