346-016-541-112

Heilind Number:EDA346-016-541-112
Manufacturer:EDAC
Manufacturer Number:346-016-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 16 positions, ensuring optimal connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient power transmission at an amperage of 3A. Whether you're a professional or DIY enthusiast, our green-colored Card Edge Connectors are essential components for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, they meet stringent performance standards. Elevate your PCB assembly with these connectors, a must-have in any technological setup.