346-016-541-158

Heilind Number:EDA346-016-541-158
Manufacturer:EDAC
Manufacturer Number:346-016-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration with 16 positions, ensuring optimal efficiency in your electronic assemblies. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, they offer reliable performance in varied operating environments. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB connections with these premium Card Edge Connectors, a must-have in any electronic setup.