346-016-541-201

Heilind Number:EDA346-016-541-201
Manufacturer:EDAC
Manufacturer Number:346-016-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue that adds a pop of color to your assembly. Designed for optimal performance, these connectors feature a current rating of 3A and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of contact points made from high-quality Copper Alloy, they ensure reliable transmission in any application. The .125-inch pitch and .2-inch row spacing, along with 16 positions per connector, offer flexibility for various PCB layouts. Perfect for straight mounting, these connectors are suitable for use in a wide temperature range, from -40 to 105°C. Upgrade your PCB connections with these essential components.