346-016-541-208

Heilind Number:EDA346-016-541-208
Manufacturer:EDAC
Manufacturer Number:346-016-541-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, they offer a maximum amperage of 3 A, making them suitable for a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless data transfer. Featuring a straight mount orientation and 16 positions, they provide a reliable connection for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our range of connectors to find the perfect fit for your project.