346-016-541-212

Heilind Number:EDA346-016-541-212
Manufacturer:EDAC
Manufacturer Number:346-016-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance and safety. With 16 positions distributed across 2 rows and a pitch of .125 inches, they provide ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Designed for straight mount orientation, they offer easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connection solutions with these robust and efficient Card Edge Connectors.