346-016-541-602

Heilind Number:EDA346-016-541-602
Manufacturer:EDAC
Manufacturer Number:346-016-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Built to meet industrial standards, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row design and Copper Alloy contacts, these connectors offer seamless integration with a pitch of .125 in and 16 positions. Perfect for board-to-board connections, they guarantee a secure fit with straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your setup with these high-quality connectors and experience superior performance every time.