346-016-541-603

Heilind Number:EDA346-016-541-603
Manufacturer:EDAC
Manufacturer Number:346-016-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-603

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color and a sleek design, these connectors not only offer visual appeal but also ensure seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee long-lasting reliability. With a single row configuration and a pitch of .125 inches, they provide efficient board-to-board connectivity. Boasting 16 positions and a straight mount orientation, these connectors cater to a wide range of applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, they are a versatile and essential component for your PCB assembly needs. Upgrade your electronics with these cutting-edge connectors and experience enhanced performance like never before.