346-016-541-604

Heilind Number:EDA346-016-541-604
Manufacturer:EDAC
Manufacturer Number:346-016-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-604

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a vibrant green hue and a single row layout with 16 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in harsh environments, with a 3A amperage rating ensuring optimal power delivery. The copper alloy contact material guarantees stable connections, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for secure and space-saving assembly, making them essential components in any PCB setup. Explore the full range of features and benefits of these connectors, a crucial link in the chain of electronic connectivity.