346-016-541-608

Heilind Number:EDA346-016-541-608
Manufacturer:EDAC
Manufacturer Number:346-016-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-608

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer both functionality and style. With an amperage of 3 A, these connectors provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Boasting a single row design and 16 positions, they ensure seamless connectivity. The Copper Alloy contact material and .125-inch pitch further enhance their performance. With a straight mount orientation and operating temperature range of -40 to 105 °C, these connectors are suitable for various applications. Explore our range of Board To Board PCB Connectors and elevate your electronic projects with ease.