346-016-541-612

Heilind Number:EDA346-016-541-612
Manufacturer:EDAC
Manufacturer Number:346-016-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-612

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 16 positions, ensuring seamless integration in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee long-lasting performance even in harsh environments. With a current rating of 3 A and a pitch of .125 inches, these connectors provide optimal power transmission and signal integrity. Their straight mount orientation and compact design make them suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for demanding industrial and electronic projects. Upgrade your connectivity solutions with these green-colored connectors, a must-have component in any engineer's toolkit.