346-016-541-658

Heilind Number:EDA346-016-541-658
Manufacturer:EDAC
Manufacturer Number:346-016-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-658

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 16 positions, they offer seamless connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for both standard and extreme environments. Choose our Card Edge Connectors for a high-quality solution to your connectivity challenges.