346-016-541-678

Heilind Number:EDA346-016-541-678
Manufacturer:EDAC
Manufacturer Number:346-016-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 16 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they guarantee reliable performance in demanding environments. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with these essential components, and experience seamless connectivity like never before.