346-016-541-802

Heilind Number:EDA346-016-541-802
Manufacturer:EDAC
Manufacturer Number:346-016-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-802

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a green color and sleek straight mount orientation, they not only provide functionality but also add a touch of style to your electronic designs. Offering 16 positions across 2 rows, they ensure efficient power and data transmission. Perfect for a wide range of applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability even in harsh environments. Upgrade your PCB connections with these essential components.