346-016-541-803

Heilind Number:EDA346-016-541-803
Manufacturer:EDAC
Manufacturer Number:346-016-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature a dual-row configuration with 16 positions, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability even in harsh industrial environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for dependable and high-speed data transfer in your electronic devices.