346-016-541-804

Heilind Number:EDA346-016-541-804
Manufacturer:EDAC
Manufacturer Number:346-016-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant Green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing for durability. With a dual-row design and 16 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Trust in our connectors to deliver efficient and secure board-to-board connections in your projects.