346-016-541-808

Heilind Number:EDA346-016-541-808
Manufacturer:EDAC
Manufacturer Number:346-016-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 16 positions, they offer ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Whether you require straight mount orientation or precise .125-inch pitch spacing, our connectors deliver exceptional performance in board-to-board applications. Trust in our high-quality components to optimize your electronic systems.