346-016-541-878

Heilind Number:EDA346-016-541-878
Manufacturer:EDAC
Manufacturer Number:346-016-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-541-878

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green hue, they offer not just visual appeal but also functional reliability, with an amperage rating of 3A ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With two rows and 16 positions, these connectors provide ample connectivity options, while the Copper Alloy contact material ensures excellent conductivity. The .125-inch pitch and .2-inch row spacing make for easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Choose these Card Edge Connectors for seamless and secure board-to-board connections in your electronic projects.