346-016-555-203

Heilind Number:EDA346-016-555-203
Manufacturer:EDAC
Manufacturer Number:346-016-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and 16 positions, they offer ample space for secure and efficient connections. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a variety of applications, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for both standard and harsh operating environments. Upgrade your setup with these high-performance connectors, a must-have for any electronics enthusiast or professional.