346-016-555-208

Heilind Number:EDA346-016-555-208
Manufacturer:EDAC
Manufacturer Number:346-016-555-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-208

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors boast a sleek design that enhances both aesthetics and functionality. Engineered for optimal performance, they offer a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional durability and safety. With two rows and a total of 16 positions, these connectors provide ample room for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient signal transmission. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any electronic setup.