346-016-555-212

Heilind Number:EDA346-016-555-212
Manufacturer:EDAC
Manufacturer Number:346-016-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration, with 16 positions in total, offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in diverse environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, they are a must-have for any PCB assembly project. Upgrade your connectivity solutions with these top-of-the-line connectors.