346-016-555-258

Heilind Number:EDA346-016-555-258
Manufacturer:EDAC
Manufacturer Number:346-016-555-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. The two-row configuration, with a total of 16 positions, offers ample connectivity options for your PCBs. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted from high-quality Copper Alloy, the contacts provide excellent conductivity. Engineered for convenience, these connectors boast a straight mount orientation, facilitating easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these Green Card Edge Connectors.