346-016-555-802

Heilind Number:EDA346-016-555-802
Manufacturer:EDAC
Manufacturer Number:346-016-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-802

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in demanding environments. The 16 positions, arranged in 2 rows with a .125-inch pitch and .2-inch row spacing, offer efficient signal transmission. Crafted with copper alloy contacts, they guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Upgrade your PCB projects with these high-quality connectors.