346-016-555-804

Heilind Number:EDA346-016-555-804
Manufacturer:EDAC
Manufacturer Number:346-016-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-804

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and Copper Alloy contact material, they ensure secure and seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing accommodate 16 positions, delivering optimal performance in a compact design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your setup with these essential components from our comprehensive range of PCB connectors.