346-016-555-807

Heilind Number:EDA346-016-555-807
Manufacturer:EDAC
Manufacturer Number:346-016-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-807

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 16 positions, they offer ample room for secure contact. Crafted from high-quality Copper Alloy, these connectors ensure reliable power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding environments. Upgrade your connectivity with these versatile and high-performance connectors.