346-016-555-808

Heilind Number:EDA346-016-555-808
Manufacturer:EDAC
Manufacturer Number:346-016-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless board-to-board PCB connections, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure efficient power transmission. The double-row layout with 16 positions offers ample connectivity options, while the copper alloy contacts and .125-inch pitch guarantee reliable signal transfer. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with these essential components for optimal performance.