346-016-555-812

Heilind Number:EDA346-016-555-812
Manufacturer:EDAC
Manufacturer Number:346-016-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-555-812

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek green exterior made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 16 positions, they offer ample connection options, while the Copper Alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality components for efficient and secure board-to-board connections.