346-016-556-201

Heilind Number:EDA346-016-556-201
Manufacturer:EDAC
Manufacturer Number:346-016-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-201

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a vibrant green hue. These high-performance connectors feature a 3A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 16 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures reliable signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB connections with these essential components.