346-016-556-203

Heilind Number:EDA346-016-556-203
Manufacturer:EDAC
Manufacturer Number:346-016-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees longevity and performance. With a dual-row design, Copper Alloy contact material, and a pitch of .125 inches, it ensures secure and efficient connections. Boasting 16 positions, this connector offers ample space for your PCB needs. Suitable for a straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable component.