346-016-556-207

Heilind Number:EDA346-016-556-207
Manufacturer:EDAC
Manufacturer Number:346-016-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with 16 positions offers versatile connectivity options. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Whether it's for data transfer or power distribution, trust in our Card Edge Connectors to deliver seamless and secure connections.