346-016-556-212

Heilind Number:EDA346-016-556-212
Manufacturer:EDAC
Manufacturer Number:346-016-556-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors boast a robust design, with a housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With 16 positions spread across 2 rows, they offer ample connectivity options for your electronic devices. The Copper Alloy contact material ensures efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Choose these connectors for seamless board-to-board connections and elevate the performance of your electronic systems.