346-016-556-258

Heilind Number:EDA346-016-556-258
Manufacturer:EDAC
Manufacturer Number:346-016-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-258

Detailed Description

Enhance your PCB connections with these dual-row Card Edge Connectors, designed for reliable performance in a variety of electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. Each connector is meticulously crafted with copper alloy contacts, capable of carrying up to 3 A of current. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. The straight mount orientation and 16 positions make them suitable for a wide range of board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.