346-016-556-802

Heilind Number:EDA346-016-556-802
Manufacturer:EDAC
Manufacturer Number:346-016-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, ensuring efficient power transmission. With two rows and sixteen positions, these connectors offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in our reliable products to meet your connectivity needs with precision and durability.