346-016-556-803

Heilind Number:EDA346-016-556-803
Manufacturer:EDAC
Manufacturer Number:346-016-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-803

Detailed Description

Elevate your PCB connections with our Card Edge Connectors in vibrant green. Designed for high performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 16 positions, they offer seamless connectivity for your projects. Crafted from Copper Alloy, the contacts ensure reliable transmission. Featuring a .125-inch pitch and .2-inch row spacing, they guarantee precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their quality for secure and efficient board-to-board connections.