346-016-556-804

Heilind Number:EDA346-016-556-804
Manufacturer:EDAC
Manufacturer Number:346-016-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration and 16 positions, they ensure secure and efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer optimal compatibility, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Upgrade your connectivity solutions today with our top-of-the-line Card Edge Connectors.