346-016-556-807

Heilind Number:EDA346-016-556-807
Manufacturer:EDAC
Manufacturer Number:346-016-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 2-row configuration, each housing 16 positions for seamless board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer easy installation and efficient spacing on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you need straight or right-angle mounting, our Card Edge Connectors provide versatile solutions for your connectivity needs. Upgrade your PCB designs with these high-quality connectors and experience seamless performance.