346-016-556-808

Heilind Number:EDA346-016-556-808
Manufacturer:EDAC
Manufacturer Number:346-016-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-808

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also deliver reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. The double-row design with 16 positions allows for efficient data transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they are ideal for precise PCB connections. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your connectivity solutions with these essential components.