346-016-556-812

Heilind Number:EDA346-016-556-812
Manufacturer:EDAC
Manufacturer Number:346-016-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of precision-engineered copper alloy contacts, each with a pitch of .125 inches, you can achieve optimal signal transfer. The straight mount orientation and 16 positions offer versatility in board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for various electronic projects. Explore the full range of our connectors for superior performance and seamless integration.