346-016-556-858

Heilind Number:EDA346-016-556-858
Manufacturer:EDAC
Manufacturer Number:346-016-556-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-556-858

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The double-row design with 16 positions offers versatility in PCB connectivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.