346-016-558-101

Heilind Number:EDA346-016-558-101
Manufacturer:EDAC
Manufacturer Number:346-016-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 16 positions, offering optimal space efficiency. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors not only ensure reliable performance but also add a touch of visual appeal to your setup. The Copper Alloy contact material guarantees excellent conductivity, while the 3A amperage rating caters to various power requirements. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for diverse applications. Trust in their straight mount orientation for effortless installation, and experience seamless data transfer and power distribution on your PCBs. Elevate your connectivity game with these Card Edge Connectors.