346-016-558-103

Heilind Number:EDA346-016-558-103
Manufacturer:EDAC
Manufacturer Number:346-016-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-103

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green hue, these connectors are not only visually distinctive but also offer high functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row configuration and 16 positions, they provide ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and efficient connections. Their right-angle mount orientation allows for convenient installation on boards. Operating seamlessly within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Explore our range of connectors to streamline your PCB assembly process.