346-016-558-104

Heilind Number:EDA346-016-558-104
Manufacturer:EDAC
Manufacturer Number:346-016-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-016-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-016-558-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With a single row design and 16 positions, they ensure seamless and efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Their right-angle mount orientation offers flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with these top-of-the-line connectors for enhanced functionality and longevity.